Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-382811-0Copy
Order Code5217891
Your Part Number
3,463 In Stock
Need more?
3,463 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.260 (CNY21.7638) |
| 10+ | CNY14.840 (CNY16.7692) |
| 100+ | CNY11.720 (CNY13.2436) |
| 250+ | CNY11.480 (CNY12.9724) |
| 500+ | CNY10.990 (CNY12.4187) |
| 1000+ | CNY10.640 (CNY12.0232) |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
CNY19.26 (CNY21.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-382811-0Copy
Order Code5217891
Technical Datasheet
Accessory TypeShunt
For Use WithPCB Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-382811-0 is a 2-position low profile economy Open Top Shunt with gold-plated phosphor bronze contacts and black glass-filled polyester housing. This shunt is suitable for use with the PCB connector.
- High normal forces
- Stackable
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
PCB Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2-382811-0
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
