Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-338095-0Copy
Manufacturer Standard Lead Time23 weeks
Order Code3797975
Product RangeMicro-MaTch
Your Part Number
2,005 In Stock
Need more?
2,005 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.270 (CNY21.7751) |
| 10+ | CNY16.410 (CNY18.5433) |
| 100+ | CNY13.940 (CNY15.7522) |
| 250+ | CNY13.070 (CNY14.7691) |
| 500+ | CNY12.440 (CNY14.0572) |
| 1000+ | CNY12.200 (CNY13.786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.27 (CNY21.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-338095-0Copy
Manufacturer Standard Lead Time23 weeks
Order Code3797975
Product RangeMicro-MaTch
Technical Datasheet
Product RangeMicro-MaTch
No. of Positions20Ways
Pitch Spacing1.27mm
For Use WithAMP Micro-MaTch Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-MaTch
No. of Positions
20Ways
For Use With
AMP Micro-MaTch Series Contacts
Gender
Plug
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
