Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2432409-8Copy
Order Code4210242
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,445.200 (CNY5,023.076) |
| 3+ | CNY4,388.930 (CNY4,959.4909) |
| 5+ | CNY4,332.590 (CNY4,895.8267) |
| 10+ | CNY4,276.320 (CNY4,832.2416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,445.20 (CNY5,023.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2432409-8Copy
Order Code4210242
Technical Datasheet
Phase Type3 Phase
Output Current72.2A
Inductance408µH
Width3.89"
Technical Specifications
Phase Type
3 Phase
Inductance
408µH
Output Current
72.2A
Width
3.89"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.7112
