Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2378182-1.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4170872
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
112 In Stock
Need more?
112 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.270 (CNY118.9551) |
| 10+ | CNY89.500 (CNY101.135) |
| 25+ | CNY83.970 (CNY94.8861) |
| 100+ | CNY78.440 (CNY88.6372) |
| 250+ | CNY76.880 (CNY86.8744) |
| 500+ | CNY75.310 (CNY85.1003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.27 (CNY118.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2378182-1.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4170872
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
Product RangeHeavy Duty Sealed Connector Series
Automotive Contact TypeSolder Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Automotive Contact Type
Solder Pin
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024093
