Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2377481-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4199245
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.200 (CNY135.826) |
| 10+ | CNY102.170 (CNY115.4521) |
| 25+ | CNY94.520 (CNY106.8076) |
| 100+ | CNY86.860 (CNY98.1518) |
| 250+ | CNY82.200 (CNY92.886) |
| 500+ | CNY77.540 (CNY87.6202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.20 (CNY135.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2377481-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4199245
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
Product RangeHeavy Duty Sealed Connector Series
Automotive Connector Shell StylePanel Mount Header
No. of Contacts18Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingSilver
IP Rating-
Voltage Rating-
Current Rating10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Contacts
18Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Panel Mount Header
Automotive Contact Type
Solder Pin
Contact Material
-
IP Rating
-
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028741
