Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2366768-1.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4172387
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.020 (CNY31.6626) |
| 10+ | CNY23.790 (CNY26.8827) |
| 100+ | CNY20.210 (CNY22.8373) |
| 250+ | CNY18.940 (CNY21.4022) |
| 500+ | CNY18.050 (CNY20.3965) |
| 1000+ | CNY17.190 (CNY19.4247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.02 (CNY31.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2366768-1.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4172387
Technical Datasheet
Connector Body Material-
IP Rating-
Voltage Rating32V
Current Rating16A
Technical Specifications
Gender
Receptacle
Connector Body Material
-
Voltage Rating
32V
For Use With
AMP Heavy Duty Sealed Connector Series Housing Socket Contacts
IP Rating
-
Current Rating
16A
Technical Docs (1)
Alternatives for 2-2366768-1.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010632
