Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2-2366509-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4628971
Product RangeNTSEAL Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.650 (CNY171.3645) |
| 10+ | CNY128.910 (CNY145.6683) |
| 25+ | CNY120.840 (CNY136.5492) |
| 100+ | CNY113.600 (CNY128.368) |
| 250+ | CNY108.190 (CNY122.2547) |
| 500+ | CNY105.290 (CNY118.9777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.65 (CNY171.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2-2366509-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4628971
Product RangeNTSEAL Series
Technical Datasheet
Product RangeNTSEAL Series
No. of Positions48Ways
For Use WithAMP NTSEAL Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating13A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
NTSEAL Series
No. of Positions
48Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (07-Nov-2024)
Gender
Receptacle
For Use With
AMP NTSEAL Series Pin Contacts
IP Rating
-
Current Rating
13A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
