Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-178288-8Copy
Manufacturer Standard Lead Time46 weeks
Order Code3399119
Product RangeDynamic D3100
Your Part Number
1,505 In Stock
Need more?
448 Next business day delivery available(Shanghai stock)
1,057 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.830 (CNY6.5879) |
| 10+ | CNY4.950 (CNY5.5935) |
| 100+ | CNY4.420 (CNY4.9946) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY3.710 (CNY4.1923) |
| 2500+ | CNY3.560 (CNY4.0228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.83 (CNY6.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-178288-8Copy
Manufacturer Standard Lead Time46 weeks
Order Code3399119
Product RangeDynamic D3100
Technical Datasheet
Product RangeDynamic D3100
No. of Positions10Ways
Pitch Spacing3.81mm
For Use WithAMP Dynamic D3100 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D3100
No. of Positions
10Ways
For Use With
AMP Dynamic D3100 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
