Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178288-4Copy
Order Code3398381
Product RangeDynamic D-3100
Your Part Number
583 In Stock
Need more?
583 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.140 (CNY10.3282) |
| 50+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY7.760 (CNY8.7688) |
| 250+ | CNY7.470 (CNY8.4411) |
| 500+ | CNY7.180 (CNY8.1134) |
| 1500+ | CNY6.510 (CNY7.3563) |
Price for:Each
Minimum: 10
Multiple: 10
CNY91.40 (CNY103.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178288-4Copy
Order Code3398381
Product RangeDynamic D-3100
Technical Datasheet
Product RangeDynamic D-3100
No. of Positions4Ways
Pitch Spacing3.81mm
For Use WithAMP Dynamic D-3000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3100
No. of Positions
4Ways
For Use With
AMP Dynamic D-3000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
