Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-4Copy
Order Code2308886
Product RangeDynamic D-3200S
Your Part Number
552 In Stock
Need more?
552 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.440 (CNY11.7972) |
| 10+ | CNY8.880 (CNY10.0344) |
| 100+ | CNY8.780 (CNY9.9214) |
| 250+ | CNY8.680 (CNY9.8084) |
| 500+ | CNY8.580 (CNY9.6954) |
| 1000+ | CNY8.480 (CNY9.5824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.44 (CNY11.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-4Copy
Order Code2308886
Product RangeDynamic D-3200S
Technical Datasheet
Product RangeDynamic D-3200S
No. of Positions4Ways
Pitch Spacing5.08mm
For Use WithDynamic D-3200S Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3200S
No. of Positions
4Ways
For Use With
Dynamic D-3200S Series Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-178128-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303
