Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-160256-1Copy
Order Code2506327
Your Part Number
10,180 In Stock
Need more?
10,180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.890 (CNY1.0057) |
| 500+ | CNY0.795 (CNY0.8984) |
| 1000+ | CNY0.757 (CNY0.8554) |
| 2500+ | CNY0.709 (CNY0.8012) |
| 5000+ | CNY0.695 (CNY0.7854) |
| 10000+ | CNY0.681 (CNY0.7695) |
Price for:Each
Minimum: 100
Multiple: 100
CNY89.00 (CNY100.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-160256-1Copy
Order Code2506327
Technical Datasheet
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
Conductor Area CSA2.5mm²
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size AWG Min
17AWG
Conductor Area CSA
2.5mm²
Wire Size AWG Max
13AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
