Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1478762-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4129714
Product RangeADK
Your Part Number
1,542 In Stock
Need more?
299 Delivery in 3-4 Business Days(SG stock)
1,243 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.900 (CNY114.017) |
| 10+ | CNY85.760 (CNY96.9088) |
| 25+ | CNY80.400 (CNY90.852) |
| 100+ | CNY72.910 (CNY82.3883) |
| 250+ | CNY69.000 (CNY77.970) |
| 500+ | CNY65.090 (CNY73.5517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.90 (CNY114.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1478762-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4129714
Product RangeADK
Technical Datasheet
Product RangeADK
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-1478762-5 from TE Connectivity is an ADK series RFI/EMI shielded, top entry D sub metal backshell kit with 25 positions.
- Shell size of 3
- 4-40 thread size
- Cable exit angle is 180°
- Shield plating material is nickel
- Backshell material is zinc
- Cable clamp material is die-cast
- UL94 V-2 flammability rating
- Cable insulation diameter from 4mm to 13mm (0.158inch to 0.512inch)
Contents
Two backshells, Cable grommets, Fixing screws (two torque and two pozi drive), Jackscrews (Two M3 and two 4-40), Strain relief set.
Technical Specifications
Product Range
ADK
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
Metal Body
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068719
