
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.710 | CNY13.71 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.710 (CNY15.4923) |
| 5+ | CNY12.680 (CNY14.3284) |
| 16+ | CNY11.640 (CNY13.1532) |
| 43+ | CNY10.770 (CNY12.1701) |
| 107+ | CNY9.900 (CNY11.187) |
| Quantity | Price (inc GST) |
|---|---|
| 215+ | CNY9.380 (CNY10.5994) |
| 645+ | CNY8.670 (CNY9.7971) |
Product Information
Product Overview
The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
- Black and natural colours available
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right angle surface mount headers with surface mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
- 2, 3 and 4 Positions available
- <lt/>4.7mm in Vertical height required
Applications
Industrial, LED Lighting, Lighting
Technical Specifications
Wire-to-Board
6Contacts
PCB Header
1Rows
Shrouded
No SVHC (04-Feb-2026)
Alternatives for 2-1445057-6
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
