Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1445055-5Copy
Manufacturer Standard Lead Time40 weeks
Order Code3797858
Product RangeMicro MATE-N-LOK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.810 (CNY13.3453) |
| 10+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY9.130 (CNY10.3169) |
| 500+ | CNY8.200 (CNY9.266) |
| 1000+ | CNY7.590 (CNY8.5767) |
| 2500+ | CNY7.220 (CNY8.1586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.81 (CNY13.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1445055-5Copy
Manufacturer Standard Lead Time40 weeks
Order Code3797858
Product RangeMicro MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro MATE-N-LOK
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
- <lt/>4.7mm in Vertical height required
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Contacts
5Contacts
Product Range
Micro MATE-N-LOK
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 2-1445055-5
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001761
