Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1437012-8Copy
Order Code312964
Also Known As609-007-1
Your Part Number
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.260 (CNY115.5538) |
| 10+ | CNY86.860 (CNY98.1518) |
| 25+ | CNY81.430 (CNY92.0159) |
| 100+ | CNY73.830 (CNY83.4279) |
| 250+ | CNY71.060 (CNY80.2978) |
| 500+ | CNY69.640 (CNY78.6932) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY102.26 (CNY115.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1437012-8Copy
Order Code312964
Also Known As609-007-1
Technical Datasheet
Product Range-
Screw Length17.8mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Screw Head Height5.1mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2-1437012-8 is a Jack Socket Assembly with 4-40 UNC thread. Made of passivated stainless steel. It can be used with D connectors and mates with 1437012-5 and 1-1437012-6.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Head Height
5.1mm
Screw Length
17.8mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
