Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1318118-9Copy
Order Code2308874
Product RangeDynamic D-2100D
Your Part Number
2,058 In Stock
1,600 more incoming. You can reserve stock now
719 Delivery in 3-4 Business Days(SG stock)
1,339 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.230 (CNY14.9499) |
| 10+ | CNY11.250 (CNY12.7125) |
| 100+ | CNY10.030 (CNY11.3339) |
| 250+ | CNY9.090 (CNY10.2717) |
| 500+ | CNY8.660 (CNY9.7858) |
| 1000+ | CNY8.120 (CNY9.1756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.23 (CNY14.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1318118-9Copy
Order Code2308874
Product RangeDynamic D-2100D
Technical Datasheet
Product RangeDynamic D-2100D
No. of Positions20Ways
Pitch Spacing2.5mm
For Use WithDynamic D-2100D Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-1318118-9 is a 20-position 2-row black Connector Receptacle Housing made of glass filled polyester for use with plug housing and header. It is wire-to-board, wire-to-wire connector system for printed circuit board, wire/cable applications.
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-2100D
No. of Positions
20Ways
For Use With
Dynamic D-2100D Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
