Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1318118-6Copy
Order Code3399109
Product RangeDynamic D-2100
Your Part Number
1,459 In Stock
Need more?
115 Delivery in 3-4 Business Days(SG stock)
1,344 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.980 (CNY20.3174) |
| 10+ | CNY15.260 (CNY17.2438) |
| 100+ | CNY12.970 (CNY14.6561) |
| 250+ | CNY12.490 (CNY14.1137) |
| 500+ | CNY12.010 (CNY13.5713) |
| 1000+ | CNY11.430 (CNY12.9159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.98 (CNY20.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1318118-6Copy
Order Code3399109
Product RangeDynamic D-2100
Technical Datasheet
Product RangeDynamic D-2100
No. of Positions12Ways
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-2100 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-2100
No. of Positions
12Ways
For Use With
AMP Dynamic D-2100 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004423
