
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.370 (CNY174.4381) |
| 10+ | CNY131.170 (CNY148.2221) |
| 25+ | CNY123.380 (CNY139.4194) |
| 100+ | CNY98.260 (CNY111.0338) |
| 250+ | CNY93.570 (CNY105.7341) |
| 500+ | CNY88.370 (CNY99.8581) |
Product Information
Product Overview
The 2-111196-1 is a 50-position 2-row cable-to-board Ribbon Cable Receptacle with 30μinch gold over nickel plated phosphor bronze contacts and UL94V-0 rated black thermoplastic housing. The system 50 ribbon cable connector is a receptacle connector that will terminate ribbon cable on 0.025-inch (0.64mm) centrelines. A phosphor bronze single mating beam contact provides the interconnect between the conductor and the 0.015-inch (0.38mm) square posts on the 0.050x0.100-inhc (1.27 x 2.54mm) grid. The latching feature is located on the receptacle, not the header and saves board space and eliminates future problems of latch height compatibility.
- Preassembled housing and cover
- One-step termination
- End and daisy chain termination
- Positive end latching of connector to universal header
- 30VAC Operating voltage
- 5000MΩ Insulation resistance
Applications
Computers & Computer Peripherals
Technical Specifications
IDC Receptacle
1.27mm
50Contacts
Copper Alloy
AMPMODU System 50 Series
Female
2 Row
Cable Mount
Gold Plated Contacts
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
