Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-103639-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code2839154
Product RangeAMPMODU MTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2698+ | CNY4.880 (CNY5.5144) |
Price for:Each
Minimum: 2698
Multiple: 2698
CNY13,166.24 (CNY14,877.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-103639-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code2839154
Product RangeAMPMODU MTE Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU MTE Series
Contact MaterialBrass
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole Straight
Contact Material
Brass
Pitch Spacing
2.54mm
Product Range
AMPMODU MTE Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000883
