Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG608017R0000Copy
Manufacturer Standard Lead Time23 weeks
Order Code4035889
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.370 (CNY2.6781) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 2500+ | CNY2.120 (CNY2.3956) |
| 5000+ | CNY2.020 (CNY2.2826) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.70 (CNY31.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG608017R0000Copy
Manufacturer Standard Lead Time23 weeks
Order Code4035889
Technical Datasheet
Thread SizePG7
MaterialBrass
Locknut PlatingNickel
Thickness2.8mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Thread Size
PG7
Locknut Plating
Nickel
Product Range
-
Material
Brass
Thickness
2.8mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
