Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411403R0000
Order Code4035942
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-TL-0003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.660 (CNY4.1358) |
| 2500+ | CNY3.580 (CNY4.0454) |
| 5000+ | CNY3.510 (CNY3.9663) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.90 (CNY43.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411403R0000
Order Code4035942
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-TL-0003
Technical Datasheet
Raceway / Duct MaterialNylon 6.6 (Polyamide 6.6)
Raceway / Duct ColourBlack
External Length16.8mm
External Width15mm
External Height11mm
Product RangeWD-1 Wiring Duct Series
Technical Specifications
Raceway / Duct Material
Nylon 6.6 (Polyamide 6.6)
External Length
16.8mm
External Height
11mm
Raceway / Duct Colour
Black
External Width
15mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
