Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411303R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4035937
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-RT-6080
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.710 (CNY18.8823) |
| 10+ | CNY14.620 (CNY16.5206) |
| 100+ | CNY14.330 (CNY16.1929) |
| 250+ | CNY14.040 (CNY15.8652) |
| 500+ | CNY13.750 (CNY15.5375) |
| 1000+ | CNY13.460 (CNY15.2098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.71 (CNY18.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411303R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4035937
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-RT-6080
Technical Datasheet
Raceway / Duct MaterialNylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced
Raceway / Duct ColourBlack
External Length53mm
External Width20mm
External Height75mm
Product RangeWD-1 Wiring Duct Series
Technical Specifications
Raceway / Duct Material
Nylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced
External Length
53mm
External Height
75mm
Raceway / Duct Colour
Black
External Width
20mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
