Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411111R0000Copy
Manufacturer Standard Lead Time20 weeks
Order Code4035953
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR8080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.240 (CNY537.0212) |
| 5+ | CNY415.840 (CNY469.8992) |
| 10+ | CNY344.550 (CNY389.3415) |
| 25+ | CNY337.660 (CNY381.5558) |
| 50+ | CNY330.770 (CNY373.7701) |
| 100+ | CNY323.880 (CNY365.9844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY475.24 (CNY537.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411111R0000Copy
Manufacturer Standard Lead Time20 weeks
Order Code4035953
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR8080
Technical Datasheet
External Height - Metric80mm
External Width - Metric80mm
Length - Metric2m
External Height - Imperial3.15"
External Width - Imperial3.15"
Length - Imperial6.6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Product RangeWD-1 Wiring Duct Series
Technical Specifications
External Height - Metric
80mm
Length - Metric
2m
External Width - Imperial
3.15"
Raceway / Duct Colour
Grey
Product Range
WD-1 Wiring Duct Series
External Width - Metric
80mm
External Height - Imperial
3.15"
Length - Imperial
6.6ft
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.41
