Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411108R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4035949
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR6060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.700 (CNY436.971) |
| 5+ | CNY338.360 (CNY382.3468) |
| 10+ | CNY280.360 (CNY316.8068) |
| 25+ | CNY251.350 (CNY284.0255) |
| 50+ | CNY246.330 (CNY278.3529) |
| 100+ | CNY241.300 (CNY272.669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.70 (CNY436.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411108R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4035949
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR6060
Technical Datasheet
External Height - Metric60mm
External Width - Metric60mm
Length - Metric2m
External Height - Imperial2.36"
External Width - Imperial2.36"
Length - Imperial6.6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Product RangeWD-1 Wiring Duct Series
Technical Specifications
External Height - Metric
60mm
Length - Metric
2m
External Width - Imperial
2.36"
Raceway / Duct Colour
Grey
Product Range
WD-1 Wiring Duct Series
External Width - Metric
60mm
External Height - Imperial
2.36"
Length - Imperial
6.6ft
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.046
