Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411103R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4035946
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR2560
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.280 (CNY234.2264) |
| 10+ | CNY176.150 (CNY199.0495) |
| 25+ | CNY165.690 (CNY187.2297) |
| 100+ | CNY155.220 (CNY175.3986) |
| 250+ | CNY147.820 (CNY167.0366) |
| 500+ | CNY139.610 (CNY157.7593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.28 (CNY234.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411103R0000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4035946
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DH-GR2560
Technical Datasheet
External Height - Metric60mm
External Width - Metric25mm
Length - Metric2m
External Height - Imperial2.36"
External Width - Imperial0.98"
Length - Imperial6.6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Product RangeWD-1 Wiring Duct Series
Technical Specifications
External Height - Metric
60mm
Length - Metric
2m
External Width - Imperial
0.98"
Raceway / Duct Colour
Grey
Product Range
WD-1 Wiring Duct Series
External Width - Metric
25mm
External Height - Imperial
2.36"
Length - Imperial
6.6ft
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.662
