Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1971845-5Copy
Manufacturer Standard Lead Time20 weeks
Order Code2365257
Product RangeRAST 5.0 Series
Your Part Number
370 In Stock
Need more?
370 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.350 (CNY12.8255) |
| 10+ | CNY10.400 (CNY11.752) |
| 25+ | CNY9.800 (CNY11.074) |
| 50+ | CNY8.990 (CNY10.1587) |
| 100+ | CNY8.180 (CNY9.2434) |
| 500+ | CNY8.040 (CNY9.0852) |
| 1000+ | CNY7.760 (CNY8.7688) |
| 2500+ | CNY7.480 (CNY8.4524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.35 (CNY12.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1971845-5Copy
Manufacturer Standard Lead Time20 weeks
Order Code2365257
Product RangeRAST 5.0 Series
Technical Datasheet
Pitch Spacing5mm
Product RangeRAST 5.0 Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Product Range
RAST 5.0 Series
Contact Material
Copper
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00557
