Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1969877-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2944763
Product RangePositive Lock 187 Series
Your Part Number
5,572 In Stock
Need more?
5,572 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 2500+ | CNY1.430 (CNY1.6159) |
| 5000+ | CNY1.410 (CNY1.5933) |
| 10000+ | CNY1.380 (CNY1.5594) |
Price for:Each
Minimum: 100
Multiple: 100
CNY177.00 (CNY200.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1969877-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2944763
Product RangePositive Lock 187 Series
Technical Datasheet
Product RangePositive Lock 187 Series
No. of Positions1Ways
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock 187 Series
For Use With
AMP Positive Lock 187 Series 2238178 Socket Contacts
No. of Positions
1Ways
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000395
