Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
2,100 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.820 (CNY254.0466) |
| 5+ | CNY207.950 (CNY234.9835) |
| 10+ | CNY191.080 (CNY215.9204) |
| 25+ | CNY179.110 (CNY202.3943) |
| 50+ | CNY170.570 (CNY192.7441) |
| 100+ | CNY162.440 (CNY183.5572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.82 (CNY254.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193990-2Copy
Order Code3134272
Technical Datasheet
Product Range0
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithAMP Type XII Series Housing Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
0
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
AMP Type XII Series Housing Connectors
Contact Material
Copper Alloy
Alternatives for 193990-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
