Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No188746-1Copy
Manufacturer Standard Lead Time54 weeks
Order Code3398926
Product RangeHE13/HE14
Your Part Number
16,101 In Stock
40,000 more incoming. You can reserve stock now
8,017 Next business day delivery available(Shanghai stock)
8,084 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.300 (CNY5.989) |
| 100+ | CNY4.510 (CNY5.0963) |
| 250+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 2500+ | CNY3.590 (CNY4.0567) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY53.00 (CNY59.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No188746-1Copy
Manufacturer Standard Lead Time54 weeks
Order Code3398926
Product RangeHE13/HE14
Technical Datasheet
Product RangeHE13/HE14
Contact GenderSocket
Contact Termination TypeIDC / IDT
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithAMP HE13/HE14 Series IDC Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
188746-1 is an AMPMODU HE 13/HE 14 socket contact.
- 0.63mm [0.024in] mating square post dimension
- Gold (Au) contact mating area plating material
- Tin wire contact termination area plating material
- Phosphor bronze contact base material
- 3A maximum contact current rating
- 28 – 24AWG wire size
- 0.8 – 1.5mm [0.032 – 0.059in] compatible insulation diameter range
- Operating temperature range from -55 to 125°C [-67 – 257°F]
Technical Specifications
Product Range
HE13/HE14
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
AMP HE13/HE14 Series IDC Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
