Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No188275-8Copy
Manufacturer Standard Lead Time28 weeks
Order Code3398599
Product RangeMicro-MaTch
Your Part Number
3,548 In Stock
Need more?
3,408 Next business day delivery available(Shanghai stock)
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY11.420 (CNY12.9046) |
| 100+ | CNY9.710 (CNY10.9723) |
| 500+ | CNY7.620 (CNY8.6106) |
| 1000+ | CNY7.470 (CNY8.4411) |
| 2500+ | CNY7.310 (CNY8.2603) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.41 (CNY15.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No188275-8Copy
Manufacturer Standard Lead Time28 weeks
Order Code3398599
Product RangeMicro-MaTch
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows-
No. of Contacts-
Connector MountingSurface Mount Straight
Product RangeMicro-MaTch
Contact Material-
Contact Plating-
SVHCTo Be Advised
Alternatives for 188275-8
1 Product Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
-
Connector Mounting
Surface Mount Straight
Contact Material
-
SVHC
To Be Advised
Pitch Spacing
-
No. of Contacts
-
Product Range
Micro-MaTch
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
