Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No188275-4Copy
Order Code
Full Reel3133803
Cut Tape3226914
Product RangeMicro-MaTch
Your Part Number
5,128 In Stock
Need more?
2,428 Delivery in 5-6 Business Days(UK stock)
2,700 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.000 | CNY8.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.000 (CNY9.040) |
| 22+ | CNY6.790 (CNY7.6727) |
| 67+ | CNY6.280 (CNY7.0964) |
| 180+ | CNY5.770 (CNY6.5201) |
| 450+ | CNY5.660 (CNY6.3958) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY5.040 (CNY5.6952) |
| 2700+ | CNY4.660 (CNY5.2658) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No188275-4Copy
Order Code
Full Reel3133803
Cut Tape3226914
Product RangeMicro-MaTch
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts4Contacts
Connector MountingSurface Mount Straight
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount Straight
Pitch Spacing
1.27mm
No. of Contacts
4Contacts
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
