Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182922-1Copy
Order Code4176373
Product RangeCPC Series 1
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.210 (CNY53.3473) |
| 10+ | CNY44.610 (CNY50.4093) |
| 25+ | CNY40.730 (CNY46.0249) |
| 50+ | CNY39.020 (CNY44.0926) |
| 100+ | CNY35.340 (CNY39.9342) |
| 250+ | CNY34.450 (CNY38.9285) |
| 500+ | CNY31.930 (CNY36.0809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.21 (CNY53.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182922-1Copy
Order Code4176373
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts9Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
9Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
