Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182916-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4173265
Product RangeCPC Series 1
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.940 (CNY59.8222) |
| 10+ | CNY48.160 (CNY54.4208) |
| 25+ | CNY46.250 (CNY52.2625) |
| 50+ | CNY45.910 (CNY51.8783) |
| 100+ | CNY45.500 (CNY51.415) |
| 250+ | CNY43.250 (CNY48.8725) |
| 500+ | CNY40.730 (CNY46.0249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.94 (CNY59.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182916-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4173265
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Shell TypeFlange Mount Receptacle
For Use WithAMP CPC Series Circular Pin Connectors
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts16Contacts
Connector Shell Size17 / 16
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Shell Type
Flange Mount Receptacle
Circular Connector Shell Style
Flange Mount Receptacle
Connector Shell Size
17 / 16
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Product Range
CPC Series 1
For Use With
AMP CPC Series Circular Pin Connectors
No. of Contacts
16Contacts
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013935
