Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180923Copy
Manufacturer Standard Lead Time32 weeks
Order Code964736
Product RangeFASTIN FASTON
Your Part Number
34,200 In Stock
Need more?
34,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.800 (CNY3.164) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2500+ | CNY1.950 (CNY2.2035) |
| 5000+ | CNY1.880 (CNY2.1244) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.00 (CNY31.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180923Copy
Manufacturer Standard Lead Time32 weeks
Order Code964736
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithFASTIN FASTON Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
180923 is a FASTIN-FASTON series housing for female terminals. It is 2 positions, natural colour housing with pitch spacing of 6.35mm.
- Housing material is polyamide (Nylon)
- Single row housing
- Flammability rating complies to UL94 V-2
- UL recognized
- Receptacle connector system applies to wire/cable
- 180924 mating connector
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
2Ways
For Use With
FASTIN FASTON Series Socket Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
