Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180916-5Copy
Order Code3134351
Product RangeFASTON 250
Your Part Number
12,741 In Stock
Need more?
12,741 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 2500+ | CNY2.100 (CNY2.373) |
| 5000+ | CNY2.020 (CNY2.2826) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.20 (CNY34.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180916-5Copy
Order Code3134351
Product RangeFASTON 250
Technical Datasheet
Product RangeFASTON 250
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP - TE CONNECTIVITY Tab Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 250
No. of Positions
1Ways
For Use With
AMP - TE CONNECTIVITY Tab Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
