Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180904Copy
Manufacturer Standard Lead Time20 weeks
Order Code964785
Product RangeFASTIN FASTON
Your Part Number
3,601 In Stock
Need more?
3,601 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.420 (CNY7.2546) |
| 50+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY5.460 (CNY6.1698) |
| 250+ | CNY5.130 (CNY5.7969) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1500+ | CNY4.530 (CNY5.1189) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.20 (CNY72.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180904Copy
Manufacturer Standard Lead Time20 weeks
Order Code964785
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions6Ways
Pitch Spacing9.1mm
For Use With6.35mm Solderless Receptacle Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 180904 is a 6-position panel-mount Receptacle Housing and made of PA 6.6. The FASTIN-FASTON series connector used with 6.35mm solderless receptacle terminals.
- 9.1mm Pitch spacing
- 250V Operating voltage
Applications
Industrial
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
6Ways
For Use With
6.35mm Solderless Receptacle Terminals
Gender
Plug
Pitch Spacing
9.1mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
