Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180384-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code1773017
Product RangeFASTON
Your Part Number
2,372 In Stock
Need more?
2,372 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2500+ | CNY1.700 (CNY1.921) |
| 5000+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.10 (CNY28.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180384-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code1773017
Product RangeFASTON
Technical Datasheet
Product RangeFASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min11AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA6mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
11AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Terminal Material
Brass
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000769
