Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180351-3Copy
Manufacturer Standard Lead Time34 weeks
Order Code3392062
Product RangeFASTIN-FASTON 250
Your Part Number
3,330 In Stock
2,000 more incoming. You can reserve stock now
3,330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.664 (CNY0.7503) |
| 500+ | CNY0.647 (CNY0.7311) |
| 1000+ | CNY0.639 (CNY0.7221) |
| 2500+ | CNY0.631 (CNY0.713) |
| 5000+ | CNY0.610 (CNY0.6893) |
| 10000+ | CNY0.598 (CNY0.6757) |
Price for:Each
Minimum: 100
Multiple: 100
CNY66.40 (CNY75.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180351-3Copy
Manufacturer Standard Lead Time34 weeks
Order Code3392062
Product RangeFASTIN-FASTON 250
Technical Datasheet
Product RangeFASTIN-FASTON 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min11AWG
Wire Size AWG Max9AWG
Insulator Colour-
Conductor Area CSA6.63mm²
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
- FASTIN-FASTON 250 quick disconnect receptacle contact
- Voltage rating is 250V maximum
- 6.35mm mating tab width and 0.81mm thickness
- Straight terminal orientation, wire insulation support
- Phosphor bronze contact base
- Locking lance mating retention
- Wire size is 11 – 9AWG
- Overall length is 19mm, receptacle terminal stock thickness is 0.33mm
- Accepts wire insulation diameter range from 3.4 to 5.1mm
- Operating temperature range from -40 to 110°C
Technical Specifications
Product Range
FASTIN-FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
11AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
9AWG
Conductor Area CSA
6.63mm²
Terminal Material
Phosphor Bronze
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
