Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179838-1Copy
Manufacturer Standard Lead Time42 weeks
Order Code3399331
Product RangePower Double Lock
Your Part Number
3,815 In Stock
Need more?
3,815 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY8.110 (CNY9.1643) |
| 100+ | CNY7.140 (CNY8.0682) |
| 500+ | CNY6.160 (CNY6.9608) |
| 1000+ | CNY5.870 (CNY6.6331) |
| 2500+ | CNY5.700 (CNY6.441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.53 (CNY10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179838-1Copy
Manufacturer Standard Lead Time42 weeks
Order Code3399331
Product RangePower Double Lock
Technical Datasheet
No. of Contacts2Contacts
Product RangePower Double Lock
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing3.96mm
No. of Rows1 Row
GenderHeader
Contact GenderTab
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3.96mm
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Product Range
Power Double Lock
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Gender
Tab
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
