Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179321-3Copy
Manufacturer Standard Lead Time42 weeks
Order Code3398915
Product RangeCT Hybrid Mini Series
Your Part Number
3,500 In Stock
Need more?
3,500 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.670 (CNY3.0171) |
| 50+ | CNY2.630 (CNY2.9719) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179321-3Copy
Manufacturer Standard Lead Time42 weeks
Order Code3398915
Product RangeCT Hybrid Mini Series
Technical Datasheet
Product RangeCT Hybrid Mini Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMP CT Hybrid Mini Series Drawer Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
- Hybrid mini drawer tab wire to board connector contact suitable for power circuit application
- 11.988mm centreline pitch
- 20 to 16AWG wire size
- 250VAC operating voltage
- Copper alloy contact base material with nickel contact underplating material
- Tin wire contact termination area plating material and bright finish
- Gold contact mating area plating material
- 15A max contact current rating
- Crimp termination method to wire & cable
- Cable mount (free-hanging) connector mounting type
Technical Specifications
Product Range
CT Hybrid Mini Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP CT Hybrid Mini Series Drawer Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
