Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178964-6Copy
Manufacturer Standard Lead Time50 weeks
Order Code2442446
Product RangeDynamic D-3100D
Your Part Number
292 In Stock
Need more?
292 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.660 (CNY33.5158) |
| 10+ | CNY25.220 (CNY28.4986) |
| 100+ | CNY22.500 (CNY25.425) |
| 250+ | CNY20.820 (CNY23.5266) |
| 500+ | CNY19.830 (CNY22.4079) |
| 1000+ | CNY18.890 (CNY21.3457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.66 (CNY33.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178964-6Copy
Manufacturer Standard Lead Time50 weeks
Order Code2442446
Product RangeDynamic D-3100D
Technical Datasheet
Product RangeDynamic D-3100D
No. of Positions12Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100D
No. of Positions
12Ways
For Use With
Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
