Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178803-5Copy
Manufacturer Standard Lead Time33 weeks
Order Code2442441
Product RangeDynamic D-3100D
Your Part Number
10 In Stock
800 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.090 (CNY27.2217) |
| 10+ | CNY20.470 (CNY23.1311) |
| 100+ | CNY18.260 (CNY20.6338) |
| 250+ | CNY16.560 (CNY18.7128) |
| 500+ | CNY15.770 (CNY17.8201) |
| 1000+ | CNY14.780 (CNY16.7014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.09 (CNY27.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178803-5Copy
Manufacturer Standard Lead Time33 weeks
Order Code2442441
Product RangeDynamic D-3100D
Technical Datasheet
Product RangeDynamic D-3100D
No. of Positions10Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100D
No. of Positions
10Ways
For Use With
Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009185
