Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178421-7Copy
Order Code3393783
Product Range.040 Multilock
Your Part Number
98,135 In Stock
Need more?
98,135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2500+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.190 (CNY1.3447) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.60 (CNY18.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178421-7Copy
Order Code3393783
Product Range.040 Multilock
Technical Datasheet
Accessory TypeAutomotive Seals & Cavity Plug
For Use WithAMP .040 Multilock Series Automotive Connectors
Product Range.040 Multilock
SVHCNo SVHC (04-Feb-2026)
Product Overview
178421-7 is a cavity plug for 12 OP ECU CONN.
- Yellow product colour
- Operating temperature range from -40 to 120°C [ -40 to 248°F ]
- PBT material
Technical Specifications
Accessory Type
Automotive Seals & Cavity Plug
Product Range
.040 Multilock
For Use With
AMP .040 Multilock Series Automotive Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
