Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-6Copy
Manufacturer Standard Lead Time21 weeks
Order Code2442436
Product RangeDynamic D-3100D
Your Part Number
2,640 In Stock
Need more?
449 Delivery in 3-4 Business Days(SG stock)
2,191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.890 (CNY14.5657) |
| 10+ | CNY10.950 (CNY12.3735) |
| 100+ | CNY9.780 (CNY11.0514) |
| 500+ | CNY8.610 (CNY9.7293) |
| 1000+ | CNY8.210 (CNY9.2773) |
| 2500+ | CNY7.880 (CNY8.9044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.89 (CNY14.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-6Copy
Manufacturer Standard Lead Time21 weeks
Order Code2442436
Product RangeDynamic D-3100D
Technical Datasheet
Product RangeDynamic D-3100D
No. of Positions12Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3000 Series Socket Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 178289-6 is a 12-way 2-row black Receptacle Housing made of polyester GF. The housing is ideal for use with D-3000 series plug housing and header.
- UL94V-0 Flammability rating
- 250VAC (250VDC) Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-3100D
No. of Positions
12Ways
For Use With
Dynamic D-3000 Series Socket Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
3.81mm
Connector Body Material
PET (Polyester), Glass Filled Body
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
