Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-5Copy
Manufacturer Standard Lead Time21 weeks
Order Code2442435
Product RangeDynamic D-3100D
Your Part Number
3,911 In Stock
2,000 more incoming. You can reserve stock now
1,387 Delivery in 3-4 Business Days(SG stock)
2,524 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.230 (CNY9.2999) |
| 10+ | CNY6.980 (CNY7.8874) |
| 100+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY5.380 (CNY6.0794) |
| 1000+ | CNY5.040 (CNY5.6952) |
| 2500+ | CNY4.940 (CNY5.5822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.23 (CNY9.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-5Copy
Manufacturer Standard Lead Time21 weeks
Order Code2442435
Product RangeDynamic D-3100D
Technical Datasheet
Product RangeDynamic D-3100D
No. of Positions10Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 178289-5 is a 10-position Connector Housing made of black polyester (GF). The receptacle housing is suitable for use with the Dynamic 3000 series socket contacts.
- UL94V-0 Flammability rating
- 250VAC/VDC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100D
No. of Positions
10Ways
For Use With
Dynamic D-3000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001417
