Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177908-1Copy
Order Code2918020
Product RangePower Double Lock
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177908-1Copy
Order Code2918020
Product RangePower Double Lock
Technical Datasheet
Product RangePower Double Lock
No. of Positions4Ways
Pitch Spacing3.96mm
For Use WithAMP Power Double Lock Series 177917 & 177916 Pin Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Power Double Lock
No. of Positions
4Ways
For Use With
AMP Power Double Lock Series 177917 & 177916 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
