Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1776275-2.
Order Code3219327
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Wire Connection MethodScrew
Rated Current7A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Alternatives for 1776275-2.
2 Products Found
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.9mm²
Rated Current
7A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
2Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000896
