Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1761394-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code1522204
Your Part Number
2,070 In Stock
Need more?
2,070 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.990 (CNY14.6787) |
| 10+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY8.570 (CNY9.6841) |
| 1000+ | CNY8.180 (CNY9.2434) |
| 2500+ | CNY7.700 (CNY8.701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.99 (CNY14.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1761394-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code1522204
Technical Datasheet
Accessory TypeDust Cap
For Use WithSmall Form-Factor Pluggable Connector
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1761394-1 is a single-port Dust Cover made of thermoplastic. It comes with AMP logo and suitable for use with SFP cage.
- Narrow for Multiport cages
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Small Form-Factor Pluggable Connector
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553
