Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1761028-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code1284372
Product RangeAMPLIMITE 0.50
Your Part Number
301 In Stock
24 more incoming. You can reserve stock now
301 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.260 (CNY121.2038) |
| 10+ | CNY97.700 (CNY110.401) |
| 25+ | CNY88.140 (CNY99.5982) |
| 100+ | CNY80.690 (CNY91.1797) |
| 250+ | CNY77.250 (CNY87.2925) |
| 500+ | CNY72.490 (CNY81.9137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.26 (CNY121.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1761028-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code1284372
Product RangeAMPLIMITE 0.50
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 0.50
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1761028-4 is a 68-position 2-row right angle Receptacle Header with gold-plated phosphor bronze contacts, black thermoplastic housing and bright tin-plated steel shell. The shielded Amplimite 0.050 series connector offers a high-density D type interface. It is featuring 0.050x0.100-inch (1.27x2.54mm) contact centreline spacing. Their construction offers exceptional EMI/RFI shielding effectiveness.
- High-density D type interface
- Shields mate before contacts, with ground mating first and breaking last
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 0.50
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
68Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
