Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757824-6Copy
Manufacturer Standard Lead Time41 weeks
Order Code3791984
Product RangeAMPLIMITE 90
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,026.970 (CNY1,160.4761) |
| 5+ | CNY904.420 (CNY1,021.9946) |
| 10+ | CNY757.360 (CNY855.8168) |
| 25+ | CNY683.820 (CNY772.7166) |
| 50+ | CNY634.800 (CNY717.324) |
| 100+ | CNY611.080 (CNY690.5204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,026.97 (CNY1,160.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757824-6Copy
Manufacturer Standard Lead Time41 weeks
Order Code3791984
Product RangeAMPLIMITE 90
Technical Datasheet
No. of Positions104Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDF
Product RangeAMPLIMITE 90
Connector Body MaterialMetal Body
For Use WithSize 22 Crimp Snap-in Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
104Ways
Connector Shell Size
DF
Gender
Receptacle
For Use With
Size 22 Crimp Snap-in Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187
